RT0402CRE0768R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,42628
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,34818
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 2,37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 580
Unit Price: kr 1,00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,73124
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 3,90177
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,78201
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,48294
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 4,30966
Datasheet
68.1 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE0768R1L

DigiKey Part Number
RT0402CRE0768R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE0768R1L
Description
RES SMD 68.1OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE0768R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,33737kr 3 373,70
Manufacturers Standard Package
Unit Price without VAT:kr 0,33737
Unit Price with VAT:kr 0,42171