
RSF200JB-73-39K | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-39K-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-39K |
Description | RES 39K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,46000 | kr 2,46 |
| 10 | kr 1,54200 | kr 15,42 |
| 25 | kr 1,29920 | kr 32,48 |
| 50 | kr 1,14580 | kr 57,29 |
| 100 | kr 1,01810 | kr 101,81 |
| 250 | kr 0,87692 | kr 219,23 |
| 500 | kr 0,78824 | kr 394,12 |
| 1 000 | kr 0,71306 | kr 713,06 |
| 5 000 | kr 0,57901 | kr 2 895,05 |
| Unit Price without VAT: | kr 2,46000 |
|---|---|
| Unit Price with VAT: | kr 3,07500 |


