
RP0402FRE071KL | |
|---|---|
DigiKey Part Number | 13-RP0402FRE071KLTR-ND - Tape & Reel (TR) 13-RP0402FRE071KLCT-ND - Cut Tape (CT) 13-RP0402FRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402FRE071KL |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,60000 | kr 6,00 |
| 25 | kr 0,55720 | kr 13,93 |
| 50 | kr 0,52780 | kr 26,39 |
| 100 | kr 0,49730 | kr 49,73 |
| 250 | kr 0,46172 | kr 115,43 |
| 500 | kr 0,43680 | kr 218,40 |
| 1 000 | kr 0,41392 | kr 413,92 |
| 5 000 | kr 0,36874 | kr 1 843,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,33576 | kr 3 357,60 |
| 20 000 | kr 0,32207 | kr 6 441,40 |
| 30 000 | kr 0,31482 | kr 9 444,60 |
| 50 000 | kr 0,30642 | kr 15 321,00 |
| 70 000 | kr 0,30132 | kr 21 092,40 |
| 100 000 | kr 0,29625 | kr 29 625,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

