
RL2512FK-070R02L | |
|---|---|
DigiKey Part Number | 311-0.02TTR-ND - Tape & Reel (TR) 311-0.02TCT-ND - Cut Tape (CT) 311-0.02TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R02L |
Description | RES 0.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,38000 | kr 5,38 |
| 10 | kr 3,13800 | kr 31,38 |
| 25 | kr 2,63840 | kr 65,96 |
| 50 | kr 2,34820 | kr 117,41 |
| 100 | kr 2,12110 | kr 212,11 |
| 250 | kr 1,88956 | kr 472,39 |
| 500 | kr 1,75620 | kr 878,10 |
| 1 000 | kr 1,65000 | kr 1 650,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,41353 | kr 5 654,12 |
| 8 000 | kr 1,36308 | kr 10 904,64 |
| 12 000 | kr 1,33847 | kr 16 061,64 |
| 20 000 | kr 1,31178 | kr 26 235,60 |
| 28 000 | kr 1,29649 | kr 36 301,72 |
| 40 000 | kr 1,28203 | kr 51 281,20 |
| Unit Price without VAT: | kr 5,38000 |
|---|---|
| Unit Price with VAT: | kr 6,72500 |

