100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1210FR-070R1L

DigiKey Part Number
311-0.1NATR-ND - Tape & Reel (TR)
311-0.1NACT-ND - Cut Tape (CT)
311-0.1NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1210FR-070R1L
Description
RES 0.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1210FR-070R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 345
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,15000kr 4,15
10kr 2,33400kr 23,34
25kr 1,93400kr 48,35
50kr 1,70320kr 85,16
100kr 1,51970kr 151,97
250kr 1,33496kr 333,74
500kr 1,22792kr 613,96
1 000kr 1,14312kr 1 143,12
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,95008kr 4 750,40
10 000kr 0,91262kr 9 126,20
15 000kr 0,89436kr 13 415,40
25 000kr 0,87456kr 21 864,00
35 000kr 0,86322kr 30 212,70
50 000kr 0,85249kr 42 624,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,15000
Unit Price with VAT:kr 5,18750