
RL1206FR-070R012L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-070R012LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R012LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R012L |
Description | RES 0.012 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R012L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,20000 | kr 4,20 |
| 10 | kr 2,39000 | kr 23,90 |
| 25 | kr 1,98160 | kr 49,54 |
| 50 | kr 1,74800 | kr 87,40 |
| 100 | kr 1,56190 | kr 156,19 |
| 250 | kr 1,37392 | kr 343,48 |
| 500 | kr 1,26556 | kr 632,78 |
| 1 000 | kr 1,17934 | kr 1 179,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,98230 | kr 4 911,50 |
| 10 000 | kr 0,94426 | kr 9 442,60 |
| 15 000 | kr 0,92571 | kr 13 885,65 |
| 25 000 | kr 0,90560 | kr 22 640,00 |
| 35 000 | kr 0,89408 | kr 31 292,80 |
| 50 000 | kr 0,88319 | kr 44 159,50 |
| Unit Price without VAT: | kr 4,20000 |
|---|---|
| Unit Price with VAT: | kr 5,25000 |

