
RC0402FR-071R2L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-071R2LTR-ND - Tape & Reel (TR) 13-RC0402FR-071R2LCT-ND - Cut Tape (CT) 13-RC0402FR-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071R2L |
Description | RES 1.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,23100 | kr 2,31 |
| 25 | kr 0,17360 | kr 4,34 |
| 50 | kr 0,13840 | kr 6,92 |
| 100 | kr 0,11260 | kr 11,26 |
| 250 | kr 0,08672 | kr 21,68 |
| 500 | kr 0,07216 | kr 36,08 |
| 1 000 | kr 0,06099 | kr 60,99 |
| 5 000 | kr 0,04327 | kr 216,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,03602 | kr 360,20 |
| 20 000 | kr 0,03222 | kr 644,40 |
| 30 000 | kr 0,03037 | kr 911,10 |
| 50 000 | kr 0,02837 | kr 1 418,50 |
| 70 000 | kr 0,02722 | kr 1 905,40 |
| 100 000 | kr 0,02614 | kr 2 614,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

