RC2512FK-071K54L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,76066
Datasheet

Similar


Vishay Dale
In Stock: 3 136
Unit Price: kr 2,55000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 2,39463
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 1,28837
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 2,21568
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 2,29907
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,40812
Datasheet
1.54 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-071K54L

DigiKey Part Number
RC2512FK-071K54L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512FK-071K54L
Description
RES 1.54K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.54 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-071K54L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,47458kr 1 898,32
Manufacturers Standard Package
Unit Price without VAT:kr 0,47458
Unit Price with VAT:kr 0,59323