39 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-0739RL

DigiKey Part Number
13-RC1210JR-0739RLTR-ND - Tape & Reel (TR)
13-RC1210JR-0739RLCT-ND - Cut Tape (CT)
13-RC1210JR-0739RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-0739RL
Description
RES 39 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-0739RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 814
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,37000kr 1,37
10kr 0,66600kr 6,66
25kr 0,51440kr 12,86
50kr 0,43060kr 21,53
100kr 0,36490kr 36,49
250kr 0,29960kr 74,90
500kr 0,26220kr 131,10
1 000kr 0,23246kr 232,46
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,17465kr 873,25
10 000kr 0,16167kr 1 616,70
15 000kr 0,15535kr 2 330,25
25 000kr 0,14850kr 3 712,50
35 000kr 0,14458kr 5 060,30
50 000kr 0,14088kr 7 044,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,37000
Unit Price with VAT:kr 1,71250