
RC1210JR-0730KL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0730KLTR-ND - Tape & Reel (TR) 13-RC1210JR-0730KLCT-ND - Cut Tape (CT) 13-RC1210JR-0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0730KL |
Description | RES 30K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0730KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,66600 | kr 6,66 |
| 25 | kr 0,51440 | kr 12,86 |
| 50 | kr 0,43060 | kr 21,53 |
| 100 | kr 0,36490 | kr 36,49 |
| 250 | kr 0,29960 | kr 74,90 |
| 500 | kr 0,26220 | kr 131,10 |
| 1 000 | kr 0,23246 | kr 232,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,17465 | kr 873,25 |
| 10 000 | kr 0,16167 | kr 1 616,70 |
| 15 000 | kr 0,15535 | kr 2 330,25 |
| 25 000 | kr 0,14850 | kr 3 712,50 |
| 35 000 | kr 0,14458 | kr 5 060,30 |
| 50 000 | kr 0,14088 | kr 7 044,00 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

