
RC1210FR-0739KL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-0739KLTR-ND - Tape & Reel (TR) 13-RC1210FR-0739KLCT-ND - Cut Tape (CT) 13-RC1210FR-0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-0739KL |
Description | RES 39K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-0739KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,68400 | kr 6,84 |
| 25 | kr 0,52920 | kr 13,23 |
| 50 | kr 0,44520 | kr 22,26 |
| 100 | kr 0,37770 | kr 37,77 |
| 250 | kr 0,31056 | kr 77,64 |
| 500 | kr 0,27186 | kr 135,93 |
| 1 000 | kr 0,24140 | kr 241,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,18184 | kr 909,20 |
| 10 000 | kr 0,16851 | kr 1 685,10 |
| 15 000 | kr 0,16203 | kr 2 430,45 |
| 25 000 | kr 0,15499 | kr 3 874,75 |
| 35 000 | kr 0,15097 | kr 5 283,95 |
| 50 000 | kr 0,14717 | kr 7 358,50 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

