RC1210FR-072R49L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,49949
Datasheet
2.49 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-072R49L

DigiKey Part Number
13-RC1210FR-072R49LTR-ND - Tape & Reel (TR)
13-RC1210FR-072R49LCT-ND - Cut Tape (CT)
13-RC1210FR-072R49LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-072R49L
Description
RES 2.49 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.49 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-072R49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,04900kr 10,49
25kr 0,83560kr 20,89
50kr 0,71160kr 35,58
100kr 0,61580kr 61,58
250kr 0,51892kr 129,73
500kr 0,46290kr 231,45
1 000kr 0,41866kr 418,66
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,32823kr 1 641,15
10 000kr 0,30879kr 3 087,90
15 000kr 0,29932kr 4 489,80
25 000kr 0,28906kr 7 226,50
35 000kr 0,28319kr 9 911,65
50 000kr 0,27763kr 13 881,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250