3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-7W3K3L

DigiKey Part Number
13-AC0402FR-7W3K3LTR-ND - Tape & Reel (TR)
13-AC0402FR-7W3K3LCT-ND - Cut Tape (CT)
13-AC0402FR-7W3K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-7W3K3L
Description
RES 3.3K OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 345
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,25500kr 2,55
25kr 0,18600kr 4,65
50kr 0,14960kr 7,48
100kr 0,12220kr 12,22
250kr 0,09524kr 23,81
500kr 0,07974kr 39,87
1 000kr 0,06760kr 67,60
5 000kr 0,04846kr 242,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04053kr 405,30
20 000kr 0,03640kr 728,00
30 000kr 0,03440kr 1 032,00
50 000kr 0,03223kr 1 611,50
70 000kr 0,03100kr 2 170,00
100 000kr 0,02983kr 2 983,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750