
RC1206FR-073R4L | |
|---|---|
DigiKey Part Number | 311-3.40FRTR-ND - Tape & Reel (TR) 311-3.40FRCT-ND - Cut Tape (CT) 311-3.40FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-073R4L |
Description | RES 3.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-073R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,63900 | kr 6,39 |
| 25 | kr 0,49280 | kr 12,32 |
| 50 | kr 0,41060 | kr 20,53 |
| 100 | kr 0,34760 | kr 34,76 |
| 250 | kr 0,28500 | kr 71,25 |
| 500 | kr 0,24870 | kr 124,35 |
| 1 000 | kr 0,22014 | kr 220,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,16465 | kr 823,25 |
| 10 000 | kr 0,15216 | kr 1 521,60 |
| 15 000 | kr 0,14607 | kr 2 191,05 |
| 25 000 | kr 0,13948 | kr 3 487,00 |
| 35 000 | kr 0,13572 | kr 4 750,20 |
| 50 000 | kr 0,13215 | kr 6 607,50 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

