301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07301RL

DigiKey Part Number
311-301FRTR-ND - Tape & Reel (TR)
311-301FRCT-ND - Cut Tape (CT)
311-301FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07301RL
Description
RES 301 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07301RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 023
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,40100kr 4,01
25kr 0,30280kr 7,57
50kr 0,24820kr 12,41
100kr 0,20530kr 20,53
250kr 0,16384kr 40,96
500kr 0,13994kr 69,97
1 000kr 0,12125kr 121,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,08634kr 431,70
10 000kr 0,07823kr 782,30
15 000kr 0,07429kr 1 114,35
25 000kr 0,07001kr 1 750,25
35 000kr 0,06757kr 2 364,95
50 000kr 0,06526kr 3 263,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750