5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-7W5K1L

DigiKey Part Number
13-RC0805FR-7W5K1LTR-ND - Tape & Reel (TR)
13-RC0805FR-7W5K1LCT-ND - Cut Tape (CT)
13-RC0805FR-7W5K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-7W5K1L
Description
RES 5.1K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-7W5K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,76600kr 7,66
25kr 0,60200kr 15,05
50kr 0,50720kr 25,36
100kr 0,43240kr 43,24
250kr 0,35800kr 89,50
500kr 0,31512kr 157,56
1 000kr 0,28117kr 281,17
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,21430kr 1 071,50
10 000kr 0,19949kr 1 994,90
15 000kr 0,19227kr 2 884,05
25 000kr 0,18444kr 4 611,00
35 000kr 0,17997kr 6 298,95
50 000kr 0,17573kr 8 786,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750