6.81 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-076K81L

DigiKey Part Number
311-6.81KCRTR-ND - Tape & Reel (TR)
311-6.81KCRCT-ND - Cut Tape (CT)
311-6.81KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-076K81L
Description
RES 6.81K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-076K81L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 488
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,31000kr 3,10
25kr 0,23360kr 5,84
50kr 0,18980kr 9,49
100kr 0,15600kr 15,60
250kr 0,12260kr 30,65
500kr 0,10364kr 51,82
1 000kr 0,08877kr 88,77
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,06523kr 326,15
10 000kr 0,05842kr 584,20
15 000kr 0,05511kr 826,65
25 000kr 0,05153kr 1 288,25
35 000kr 0,04949kr 1 732,15
50 000kr 0,04756kr 2 378,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750