4.22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-074R22L

DigiKey Part Number
311-4.22CRTR-ND - Tape & Reel (TR)
311-4.22CRCT-ND - Cut Tape (CT)
311-4.22CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-074R22L
Description
RES 4.22 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-074R22L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 296
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,45600kr 4,56
25kr 0,34320kr 8,58
50kr 0,28460kr 14,23
100kr 0,23720kr 23,72
250kr 0,19048kr 47,62
500kr 0,16366kr 81,83
1 000kr 0,14259kr 142,59
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,10298kr 514,90
10 000kr 0,09384kr 938,40
15 000kr 0,08939kr 1 340,85
25 000kr 0,08457kr 2 114,25
35 000kr 0,08182kr 2 863,70
50 000kr 0,07921kr 3 960,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000