Direct
Upgrade
Direct
Direct
Similar

RC0805FR-073R65L | |
|---|---|
DigiKey Part Number | 311-3.65CRTR-ND - Tape & Reel (TR) 311-3.65CRCT-ND - Cut Tape (CT) 311-3.65CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073R65L |
Description | RES 3.65 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-073R65L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,45600 | kr 4,56 |
| 25 | kr 0,34320 | kr 8,58 |
| 50 | kr 0,28460 | kr 14,23 |
| 100 | kr 0,23720 | kr 23,72 |
| 250 | kr 0,19048 | kr 47,62 |
| 500 | kr 0,16366 | kr 81,83 |
| 1 000 | kr 0,14259 | kr 142,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,10298 | kr 514,90 |
| 10 000 | kr 0,09384 | kr 938,40 |
| 15 000 | kr 0,08939 | kr 1 340,85 |
| 25 000 | kr 0,08457 | kr 2 114,25 |
| 35 000 | kr 0,08182 | kr 2 863,70 |
| 50 000 | kr 0,07921 | kr 3 960,50 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |





