
RC0603FR-1320K5L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1320K5LTR-ND - Tape & Reel (TR) 13-RC0603FR-1320K5LCT-ND - Cut Tape (CT) 13-RC0603FR-1320K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1320K5L |
Description | RES 20.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1320K5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,21900 | kr 2,19 |
| 25 | kr 0,15680 | kr 3,92 |
| 50 | kr 0,12580 | kr 6,29 |
| 100 | kr 0,10220 | kr 10,22 |
| 250 | kr 0,07844 | kr 19,61 |
| 500 | kr 0,06532 | kr 32,66 |
| 1 000 | kr 0,05501 | kr 55,01 |
| 5 000 | kr 0,03868 | kr 193,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | kr 0,02859 | kr 571,80 |
| 40 000 | kr 0,02582 | kr 1 032,80 |
| 60 000 | kr 0,02447 | kr 1 468,20 |
| 100 000 | kr 0,02301 | kr 2 301,00 |
| 140 000 | kr 0,02218 | kr 3 105,20 |
| 200 000 | kr 0,02139 | kr 4 278,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

