
RC0603FR-1039K2L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1039K2LTR-ND - Tape & Reel (TR) 13-RC0603FR-1039K2LCT-ND - Cut Tape (CT) 13-RC0603FR-1039K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1039K2L |
Description | RES 39.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1039K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,21900 | kr 2,19 |
| 25 | kr 0,15680 | kr 3,92 |
| 50 | kr 0,12580 | kr 6,29 |
| 100 | kr 0,10220 | kr 10,22 |
| 250 | kr 0,07844 | kr 19,61 |
| 500 | kr 0,06532 | kr 32,66 |
| 1 000 | kr 0,05501 | kr 55,01 |
| 5 000 | kr 0,03868 | kr 193,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,03209 | kr 320,90 |
| 20 000 | kr 0,02859 | kr 571,80 |
| 30 000 | kr 0,02689 | kr 806,70 |
| 50 000 | kr 0,02505 | kr 1 252,50 |
| 70 000 | kr 0,02400 | kr 1 680,00 |
| 100 000 | kr 0,02301 | kr 2 301,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

