16 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0716KP

DigiKey Part Number
13-RC0603FR-0716KPTR-ND - Tape & Reel (TR)
13-RC0603FR-0716KPCT-ND - Cut Tape (CT)
13-RC0603FR-0716KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0716KP
Description
RES 16K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 755
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,30100kr 3,01
25kr 0,22280kr 5,57
50kr 0,18060kr 9,03
100kr 0,14780kr 14,78
250kr 0,11604kr 29,01
500kr 0,09798kr 48,99
1 000kr 0,08366kr 83,66
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,05768kr 288,40
10 000kr 0,05154kr 515,40
15 000kr 0,04856kr 728,40
25 000kr 0,04533kr 1 133,25
35 000kr 0,04349kr 1 522,15
50 000kr 0,04175kr 2 087,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750