1.6 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-071M6L

DigiKey Part Number
YAG3284TR-ND - Tape & Reel (TR)
YAG3284CT-ND - Cut Tape (CT)
YAG3284DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-071M6L
Description
RES 1.6M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-071M6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 370
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,17300kr 1,73
25kr 0,12400kr 3,10
50kr 0,09680kr 4,84
100kr 0,07750kr 7,75
250kr 0,05876kr 14,69
500kr 0,04836kr 24,18
1 000kr 0,04014kr 40,14
5 000kr 0,02746kr 137,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,02248kr 224,80
20 000kr 0,01977kr 395,40
30 000kr 0,01846kr 553,80
50 000kr 0,01704kr 852,00
70 000kr 0,01623kr 1 136,10
100 000kr 0,01546kr 1 546,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750