
RC0402FR-13806RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-13806RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13806RLCT-ND - Cut Tape (CT) 13-RC0402FR-13806RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13806RL |
Description | RES 806 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13806RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,19200 | kr 1,92 |
| 25 | kr 0,13520 | kr 3,38 |
| 50 | kr 0,10760 | kr 5,38 |
| 100 | kr 0,08670 | kr 8,67 |
| 250 | kr 0,06640 | kr 16,60 |
| 500 | kr 0,05474 | kr 27,37 |
| 1 000 | kr 0,04580 | kr 45,80 |
| 5 000 | kr 0,03171 | kr 158,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 0,02124 | kr 1 062,00 |
| 100 000 | kr 0,01938 | kr 1 938,00 |
| 150 000 | kr 0,01847 | kr 2 770,50 |
| 250 000 | kr 0,01749 | kr 4 372,50 |
| 350 000 | kr 0,01693 | kr 5 925,50 |
| 500 000 | kr 0,01640 | kr 8 200,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

