1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-101KL

DigiKey Part Number
13-RC0402FR-101KLTR-ND - Tape & Reel (TR)
13-RC0402FR-101KLCT-ND - Cut Tape (CT)
13-RC0402FR-101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-101KL
Description
RES 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-101KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 721
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,19200kr 1,92
25kr 0,13520kr 3,38
50kr 0,10760kr 5,38
100kr 0,08670kr 8,67
250kr 0,06640kr 16,60
500kr 0,05474kr 27,37
1 000kr 0,04580kr 45,80
5 000kr 0,03171kr 158,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,02309kr 461,80
40 000kr 0,02070kr 828,00
60 000kr 0,01954kr 1 172,40
100 000kr 0,01828kr 1 828,00
140 000kr 0,01756kr 2 458,40
200 000kr 0,01689kr 3 378,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750