
RC0402FR-074R02L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-074R02LTR-ND - Tape & Reel (TR) 13-RC0402FR-074R02LCT-ND - Cut Tape (CT) 13-RC0402FR-074R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-074R02L |
Description | RES 4.02 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-074R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,22800 | kr 2,28 |
| 25 | kr 0,17160 | kr 4,29 |
| 50 | kr 0,13680 | kr 6,84 |
| 100 | kr 0,11130 | kr 11,13 |
| 250 | kr 0,08576 | kr 21,44 |
| 500 | kr 0,07134 | kr 35,67 |
| 1 000 | kr 0,06030 | kr 60,30 |
| 5 000 | kr 0,04279 | kr 213,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,03562 | kr 356,20 |
| 20 000 | kr 0,03186 | kr 637,20 |
| 30 000 | kr 0,03003 | kr 900,90 |
| 50 000 | kr 0,02805 | kr 1 402,50 |
| 70 000 | kr 0,02692 | kr 1 884,40 |
| 100 000 | kr 0,02585 | kr 2 585,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

