4.42 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-074M42L

DigiKey Part Number
13-RC0402FR-074M42LTR-ND - Tape & Reel (TR)
13-RC0402FR-074M42LCT-ND - Cut Tape (CT)
13-RC0402FR-074M42LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-074M42L
Description
RES 4.42M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.42 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-074M42L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 196
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,19200kr 1,92
25kr 0,13520kr 3,38
50kr 0,10760kr 5,38
100kr 0,08670kr 8,67
250kr 0,06640kr 16,60
500kr 0,05474kr 27,37
1 000kr 0,04580kr 45,80
5 000kr 0,03171kr 158,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,02610kr 261,00
20 000kr 0,02309kr 461,80
30 000kr 0,02162kr 648,60
50 000kr 0,02004kr 1 002,00
70 000kr 0,01914kr 1 339,80
100 000kr 0,01828kr 1 828,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750