
RC0402FR-074K02P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-074K02PTR-ND - Tape & Reel (TR) 13-RC0402FR-074K02PCT-ND - Cut Tape (CT) 13-RC0402FR-074K02PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-074K02P |
Description | RES 4.02K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,28300 | kr 2,83 |
| 25 | kr 0,20800 | kr 5,20 |
| 50 | kr 0,16960 | kr 8,48 |
| 100 | kr 0,13870 | kr 13,87 |
| 250 | kr 0,10840 | kr 27,10 |
| 500 | kr 0,09124 | kr 45,62 |
| 1 000 | kr 0,07764 | kr 77,64 |
| 5 000 | kr 0,05638 | kr 281,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04740 | kr 474,00 |
| 20 000 | kr 0,04281 | kr 856,20 |
| 30 000 | kr 0,04058 | kr 1 217,40 |
| 50 000 | kr 0,03816 | kr 1 908,00 |
| 70 000 | kr 0,03678 | kr 2 574,60 |
| 100 000 | kr 0,03547 | kr 3 547,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

