1.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-071K4P

DigiKey Part Number
13-RC0402FR-071K4PTR-ND - Tape & Reel (TR)
13-RC0402FR-071K4PCT-ND - Cut Tape (CT)
13-RC0402FR-071K4PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-071K4P
Description
RES 1.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 190
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,28300kr 2,83
25kr 0,20800kr 5,20
50kr 0,16960kr 8,48
100kr 0,13870kr 13,87
250kr 0,10840kr 27,10
500kr 0,09124kr 45,62
1 000kr 0,07764kr 77,64
5 000kr 0,05638kr 281,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04740kr 474,00
20 000kr 0,04281kr 856,20
30 000kr 0,04058kr 1 217,40
50 000kr 0,03816kr 1 908,00
70 000kr 0,03678kr 2 574,60
100 000kr 0,03547kr 3 547,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750