31.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0731K6P

DigiKey Part Number
13-RC0201FR-0731K6PTR-ND - Tape & Reel (TR)
13-RC0201FR-0731K6PCT-ND - Cut Tape (CT)
13-RC0201FR-0731K6PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0731K6P
Description
RES 31.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 475
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 0,59300kr 5,93
25kr 0,45600kr 11,40
50kr 0,38140kr 19,07
100kr 0,32110kr 32,11
250kr 0,26200kr 65,50
500kr 0,22808kr 114,04
1 000kr 0,20116kr 201,16
5 000kr 0,15838kr 791,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,13769kr 1 376,90
20 000kr 0,12837kr 2 567,40
30 000kr 0,12384kr 3 715,20
50 000kr 0,11892kr 5 946,00
70 000kr 0,11611kr 8 127,70
100 000kr 0,11345kr 11 345,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000