1.8 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-071M8L

DigiKey Part Number
13-RC0201FR-071M8LTR-ND - Tape & Reel (TR)
13-RC0201FR-071M8LCT-ND - Cut Tape (CT)
13-RC0201FR-071M8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-071M8L
Description
RES 1.8M OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-071M8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 511
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,31000kr 3,10
25kr 0,23000kr 5,75
50kr 0,18620kr 9,31
100kr 0,15330kr 15,33
250kr 0,12004kr 30,01
500kr 0,10144kr 50,72
1 000kr 0,08685kr 86,85
5 000kr 0,06368kr 318,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,05375kr 537,50
20 000kr 0,04875kr 975,00
30 000kr 0,04632kr 1 389,60
50 000kr 0,04368kr 2 184,00
70 000kr 0,04218kr 2 952,60
100 000kr 0,04075kr 4 075,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750