
RC0201FR-0713K7P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0713K7PTR-ND - Tape & Reel (TR) 13-RC0201FR-0713K7PCT-ND - Cut Tape (CT) 13-RC0201FR-0713K7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0713K7P |
Description | RES 13.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,28000 | kr 1,28 |
| 10 | kr 0,59300 | kr 5,93 |
| 25 | kr 0,45600 | kr 11,40 |
| 50 | kr 0,38140 | kr 19,07 |
| 100 | kr 0,32110 | kr 32,11 |
| 250 | kr 0,26200 | kr 65,50 |
| 500 | kr 0,22808 | kr 114,04 |
| 1 000 | kr 0,20116 | kr 201,16 |
| 5 000 | kr 0,15838 | kr 791,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,13769 | kr 1 376,90 |
| 20 000 | kr 0,12837 | kr 2 567,40 |
| 30 000 | kr 0,12384 | kr 3 715,20 |
| 50 000 | kr 0,11892 | kr 5 946,00 |
| 70 000 | kr 0,11611 | kr 8 127,70 |
| 100 000 | kr 0,11345 | kr 11 345,00 |
| Unit Price without VAT: | kr 1,28000 |
|---|---|
| Unit Price with VAT: | kr 1,60000 |

