10.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0710R2L

DigiKey Part Number
311-10.2MTR-ND - Tape & Reel (TR)
311-10.2MCT-ND - Cut Tape (CT)
311-10.2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0710R2L
Description
RES 10.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0710R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 001
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,31400kr 3,14
25kr 0,23240kr 5,81
50kr 0,18820kr 9,41
100kr 0,15500kr 15,50
250kr 0,12144kr 30,36
500kr 0,10260kr 51,30
1 000kr 0,08784kr 87,84
5 000kr 0,06440kr 322,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,05437kr 543,70
20 000kr 0,04930kr 986,00
30 000kr 0,04685kr 1 405,50
50 000kr 0,04418kr 2 209,00
70 000kr 0,04266kr 2 986,20
100 000kr 0,04122kr 4 122,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000