PE2512FKE7W0R012L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 2,95739
Datasheet
12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE7W0R012L

DigiKey Part Number
YAG2164TR-ND - Tape & Reel (TR)
YAG2164CT-ND - Cut Tape (CT)
YAG2164DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE7W0R012L
Description
RES 0.012 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKE7W0R012L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSRF2512FT12L0Stackpole Electronics Inc0CSRF2512FT12L0TR-NDkr 2,95739Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,75000kr 5,75
10kr 3,70400kr 37,04
25kr 3,14920kr 78,73
50kr 2,80440kr 140,22
100kr 2,50790kr 250,79
250kr 2,18372kr 545,93
500kr 1,98080kr 990,40
1 000kr 1,80829kr 1 808,29
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,53708kr 6 148,32
8 000kr 1,43126kr 11 450,08
12 000kr 1,37690kr 16 522,80
20 000kr 1,31542kr 26 308,40
28 000kr 1,27878kr 35 805,84
40 000kr 1,26440kr 50 576,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,75000
Unit Price with VAT:kr 7,18750