
PE2512DKE070R1Z | |
|---|---|
DigiKey Part Number | 13-PE2512DKE070R1Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2512DKE070R1Z |
Description | RES 0.1 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,09436 | kr 4 377,44 |
| Unit Price without VAT: | kr 1,09436 |
|---|---|
| Unit Price with VAT: | kr 1,36795 |

