
PE2010FKE070R04L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE070R04LTR-ND - Tape & Reel (TR) 13-PE2010FKE070R04LCT-ND - Cut Tape (CT) 13-PE2010FKE070R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE070R04L |
Description | RES 0.04 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE070R04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,81000 | kr 5,81 |
| 10 | kr 3,75500 | kr 37,55 |
| 25 | kr 3,19240 | kr 79,81 |
| 50 | kr 2,84000 | kr 142,00 |
| 100 | kr 2,54020 | kr 254,02 |
| 250 | kr 2,21152 | kr 552,88 |
| 500 | kr 2,00612 | kr 1 003,06 |
| 1 000 | kr 1,83136 | kr 1 831,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,55667 | kr 6 226,68 |
| 8 000 | kr 1,44951 | kr 11 596,08 |
| 12 000 | kr 1,39448 | kr 16 733,76 |
| 20 000 | kr 1,33223 | kr 26 644,60 |
| 28 000 | kr 1,29513 | kr 36 263,64 |
| 40 000 | kr 1,28070 | kr 51 228,00 |
| Unit Price without VAT: | kr 5,81000 |
|---|---|
| Unit Price with VAT: | kr 7,26250 |

