300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF7W0R3L

DigiKey Part Number
13-PE1206FRF7W0R3LTR-ND - Tape & Reel (TR)
13-PE1206FRF7W0R3LCT-ND - Cut Tape (CT)
13-PE1206FRF7W0R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF7W0R3L
Description
RES 0.3 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF7W0R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,20000kr 5,20
10kr 3,33000kr 33,30
25kr 2,82800kr 70,70
50kr 2,51440kr 125,72
100kr 2,24610kr 224,61
250kr 1,95344kr 488,36
500kr 1,76988kr 884,94
1 000kr 1,61397kr 1 613,97
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,36869kr 5 474,76
8 000kr 1,27299kr 10 183,92
12 000kr 1,22385kr 14 686,20
20 000kr 1,16825kr 23 365,00
28 000kr 1,13512kr 31 783,36
40 000kr 1,11117kr 44 446,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,20000
Unit Price with VAT:kr 6,50000