Direct

P4SMA56CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA56CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA56CA/TR7 |
Description | TVS DIODE 47.8VWM 77VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,67467 | kr 674,67 |
| 2 000 | kr 0,60893 | kr 1 217,86 |
| 3 000 | kr 0,57496 | kr 1 724,88 |
| 5 000 | kr 0,53645 | kr 2 682,25 |
| 7 000 | kr 0,51346 | kr 3 594,22 |
| 10 000 | kr 0,49098 | kr 4 909,80 |
| 25 000 | kr 0,44120 | kr 11 030,00 |
| 50 000 | kr 0,41015 | kr 20 507,50 |
| 100 000 | kr 0,39514 | kr 39 514,00 |
| Unit Price without VAT: | kr 0,67467 |
|---|---|
| Unit Price with VAT: | kr 0,84334 |


