
1.5KE150A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE150A/BCT-ND - Cut Tape (CT) 13-1.5KE150A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150A/B |
Description | TVS DIODE 128VWM 207VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,46000 | kr 2,46 |
| 10 | kr 1,71500 | kr 17,15 |
| 25 | kr 1,51440 | kr 37,86 |
| 100 | kr 1,29820 | kr 129,82 |
| 250 | kr 1,19512 | kr 298,78 |
| 500 | kr 1,13272 | kr 566,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,35405 | kr 1 354,05 |
| 2 000 | kr 1,21930 | kr 2 438,60 |
| 3 000 | kr 1,15057 | kr 3 451,71 |
| 5 000 | kr 1,07326 | kr 5 366,30 |
| 7 000 | kr 1,02746 | kr 7 192,22 |
| 10 000 | kr 0,98293 | kr 9 829,30 |
| Unit Price without VAT: | kr 2,46000 |
|---|---|
| Unit Price with VAT: | kr 3,07500 |

