P4KE51CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,50420
Datasheet
70.1V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE51CA/TR13

DigiKey Part Number
13-P4KE51CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE51CA/TR13
Description
TVS DIODE 43.6VWM 70.1V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,52524kr 2 626,20
10 000kr 0,47500kr 4 750,00
15 000kr 0,44939kr 6 740,85
25 000kr 0,42060kr 10 515,00
35 000kr 0,40354kr 14 123,90
50 000kr 0,38696kr 19 348,00
125 000kr 0,35056kr 43 820,00
250 000kr 0,33698kr 84 245,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,52524
Unit Price with VAT:kr 0,65655