36 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-36K

DigiKey Part Number
13-MFR-25FTE52-36KCT-ND - Cut Tape (CT)
13-MFR-25FTE52-36KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-36K
Description
RES 36K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-36K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 244
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,34700kr 3,47
25kr 0,29200kr 7,30
50kr 0,25360kr 12,68
100kr 0,22260kr 22,26
250kr 0,18904kr 47,26
500kr 0,16768kr 83,84
1 000kr 0,14944kr 149,44
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000kr 0,11475kr 573,75
10 000kr 0,10433kr 1 043,30
15 000kr 0,09898kr 1 484,70
25 000kr 0,09293kr 2 323,25
35 000kr 0,08932kr 3 126,20
50 000kr 0,08579kr 4 289,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750