
MFR-25FRF52-24R3 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-24R3TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-24R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-24R3 |
Description | RES 24.3 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-24R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,36500 | kr 3,65 |
| 25 | kr 0,30280 | kr 7,57 |
| 50 | kr 0,26640 | kr 13,32 |
| 100 | kr 0,23360 | kr 23,36 |
| 250 | kr 0,19816 | kr 49,54 |
| 500 | kr 0,17590 | kr 87,95 |
| 1 000 | kr 0,15683 | kr 156,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,12053 | kr 602,65 |
| 10 000 | kr 0,10965 | kr 1 096,50 |
| 15 000 | kr 0,10406 | kr 1 560,90 |
| 25 000 | kr 0,09773 | kr 2 443,25 |
| 35 000 | kr 0,09396 | kr 3 288,60 |
| 50 000 | kr 0,09027 | kr 4 513,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

