
MFR-25FBF52-1K24 | |
|---|---|
DigiKey Part Number | 1.24KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-1K24 |
Description | RES 1.24K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-1K24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,35600 | kr 3,56 |
| 25 | kr 0,29920 | kr 7,48 |
| 50 | kr 0,26100 | kr 13,05 |
| 100 | kr 0,22900 | kr 22,90 |
| 250 | kr 0,19412 | kr 48,53 |
| 500 | kr 0,17242 | kr 86,21 |
| 1 000 | kr 0,15372 | kr 153,72 |
| 5 000 | kr 0,12053 | kr 602,65 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


