1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-1K5

DigiKey Part Number
13-MF0207FRE52-1K5TR-ND - Tape & Reel (TR)
13-MF0207FRE52-1K5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-1K5
Description
RES 1.5K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FRE52-1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 544
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,38800kr 3,88
25kr 0,32840kr 8,21
50kr 0,28600kr 14,30
100kr 0,25190kr 25,19
250kr 0,21368kr 53,42
500kr 0,18970kr 94,85
1 000kr 0,16931kr 169,31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,13300kr 665,00
10 000kr 0,12109kr 1 210,90
15 000kr 0,11498kr 1 724,70
25 000kr 0,10806kr 2 701,50
35 000kr 0,10393kr 3 637,55
50 000kr 0,09990kr 4 995,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000