Parametric Equivalent

ES1G | |
|---|---|
DigiKey Part Number | 13-ES1GTR-ND - Tape & Reel (TR) 13-ES1GCT-ND - Cut Tape (CT) 13-ES1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,88000 | kr 3,88 |
| 10 | kr 2,33400 | kr 23,34 |
| 100 | kr 0,89220 | kr 89,22 |
| 500 | kr 0,73372 | kr 366,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,52067 | kr 2 603,35 |
| 10 000 | kr 0,40322 | kr 4 032,20 |
| 15 000 | kr 0,33704 | kr 5 055,60 |
| 35 000 | kr 0,32273 | kr 11 295,55 |
| 50 000 | kr 0,30882 | kr 15 441,00 |
| 125 000 | kr 0,27828 | kr 34 785,00 |
| 250 000 | kr 0,26749 | kr 66 872,50 |
| Unit Price without VAT: | kr 3,88000 |
|---|---|
| Unit Price with VAT: | kr 4,85000 |




