Similar

CFR50SJT-52-220K | |
|---|---|
DigiKey Part Number | 13-CFR50SJT-52-220KCT-ND - Cut Tape (CT) 13-CFR50SJT-52-220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-220K |
Description | RES 220K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR50J220K | TE Connectivity Passive Product | 11 397 | 1712-CFR50J220KCT-ND | kr 1,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,42000 | kr 4,20 |
| 25 | kr 0,35040 | kr 8,76 |
| 50 | kr 0,30840 | kr 15,42 |
| 100 | kr 0,27100 | kr 27,10 |
| 250 | kr 0,22992 | kr 57,48 |
| 500 | kr 0,20418 | kr 102,09 |
| 1 000 | kr 0,18228 | kr 182,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,13918 | kr 695,90 |
| 10 000 | kr 0,12680 | kr 1 268,00 |
| 15 000 | kr 0,12044 | kr 1 806,60 |
| 25 000 | kr 0,11324 | kr 2 831,00 |
| 35 000 | kr 0,10895 | kr 3 813,25 |
| 50 000 | kr 0,10476 | kr 5 238,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


