


CC1812KKX7RDBB222 | |
|---|---|
DigiKey Part Number | 311-3408-2-ND - Tape & Reel (TR) 311-3408-1-ND - Cut Tape (CT) 311-3408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RDBB222 |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RDBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,13000 | kr 10,13 |
| 10 | kr 6,55000 | kr 65,50 |
| 50 | kr 5,11980 | kr 255,99 |
| 100 | kr 4,67830 | kr 467,83 |
| 500 | kr 3,93242 | kr 1 966,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,52562 | kr 3 525,62 |
| 2 000 | kr 3,34485 | kr 6 689,70 |
| 3 000 | kr 3,25433 | kr 9 762,99 |
| 5 000 | kr 3,15402 | kr 15 770,10 |
| 7 000 | kr 3,09534 | kr 21 667,38 |
| 10 000 | kr 3,03892 | kr 30 389,20 |
| Unit Price without VAT: | kr 10,13000 |
|---|---|
| Unit Price with VAT: | kr 12,66250 |

