Direct



CC0805KRX7RBBB332 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RBBB332TR-ND - Tape & Reel (TR) 13-CC0805KRX7RBBB332CT-ND - Cut Tape (CT) 13-CC0805KRX7RBBB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB332 |
Description | CAP CER 3300PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB332 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332KCRACTU | KEMET | 7 542 | 399-C0805C332KCRACTUCT-ND | kr 4,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,87600 | kr 8,76 |
| 50 | kr 0,61680 | kr 30,84 |
| 100 | kr 0,53830 | kr 53,83 |
| 500 | kr 0,40616 | kr 203,08 |
| 1 000 | kr 0,36538 | kr 365,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,29000 | kr 1 160,00 |
| 8 000 | kr 0,26849 | kr 2 147,92 |
| 12 000 | kr 0,25773 | kr 3 092,76 |
| 20 000 | kr 0,24580 | kr 4 916,00 |
| 28 000 | kr 0,23883 | kr 6 687,24 |
| 40 000 | kr 0,23213 | kr 9 285,20 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |


