
CC1206JRNPO0BN680 | |
|---|---|
DigiKey Part Number | 311-4406-2-ND - Tape & Reel (TR) 311-4406-1-ND - Cut Tape (CT) 311-4406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN680 |
Description | CAP CER 68PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,15900 | kr 11,59 |
| 50 | kr 0,83020 | kr 41,51 |
| 100 | kr 0,72890 | kr 72,89 |
| 500 | kr 0,55852 | kr 279,26 |
| 1 000 | kr 0,50606 | kr 506,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,40719 | kr 1 628,76 |
| 8 000 | kr 0,37943 | kr 3 035,44 |
| 12 000 | kr 0,36553 | kr 4 386,36 |
| 20 000 | kr 0,35014 | kr 7 002,80 |
| 28 000 | kr 0,34114 | kr 9 551,92 |
| 40 000 | kr 0,33249 | kr 13 299,60 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

