
CC0805ZRY5V7BB155 | |
|---|---|
DigiKey Part Number | 311-3512-2-ND - Tape & Reel (TR) 311-3512-1-ND - Cut Tape (CT) 311-3512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V7BB155 |
Description | CAP CER 1.5UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V7BB155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,15000 | kr 11,50 |
| 50 | kr 0,82100 | kr 41,05 |
| 100 | kr 0,72070 | kr 72,07 |
| 500 | kr 0,55176 | kr 275,88 |
| 1 000 | kr 0,49985 | kr 499,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,40199 | kr 1 607,96 |
| 8 000 | kr 0,37450 | kr 2 996,00 |
| 12 000 | kr 0,36074 | kr 4 328,88 |
| 20 000 | kr 0,34549 | kr 6 909,80 |
| 28 000 | kr 0,33658 | kr 9 424,24 |
| 40 000 | kr 0,32801 | kr 13 120,40 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

